UPJ1H3R3MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 107
Unit Price: $2.38000
Datasheet

Similar


Nichicon
In Stock: 255
Unit Price: $2.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,650
Unit Price: $2.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,301
Unit Price: $2.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,314
Unit Price: $2.79000
Datasheet
UPJ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1H3R3MDD

DigiKey Part Number
UPJ1H3R3MDD-ND
Manufacturer
Manufacturer Product Number
UPJ1H3R3MDD
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H3R3MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Impedance
4.6 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes