



UPJ1H391MHD6TN | |
---|---|
DigiKey Part Number | 493-5053-1-ND - Cut Tape (CT) 493-5053-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H391MHD6TN |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H391MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.27 A @ 10 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $9.12200 | $91.22 |
50 | $7.07620 | $353.81 |
100 | $6.43000 | $643.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.73816 | $1,434.54 |
500 | $5.31630 | $2,658.15 |
750 | $5.10331 | $3,827.48 |
1,250 | $4.86597 | $6,082.46 |
1,750 | $4.72639 | $8,271.18 |
2,500 | $4.59159 | $11,478.98 |
6,250 | $4.29900 | $26,868.75 |
12,500 | $4.12145 | $51,518.12 |