



UPJ1H181MHD6TO | |
---|---|
DigiKey Part Number | 493-5048-1-ND - Cut Tape (CT) 493-5048-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H181MHD6TO |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H181MHD6TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 845 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.22200 | $52.22 |
50 | $3.96420 | $198.21 |
100 | $3.56600 | $356.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.74198 | $1,370.99 |
1,000 | $2.53580 | $2,535.80 |
1,500 | $2.43166 | $3,647.49 |
2,500 | $2.31563 | $5,789.07 |
3,500 | $2.24740 | $7,865.90 |
5,000 | $2.18148 | $10,907.40 |
12,500 | $2.03842 | $25,480.25 |
25,000 | $1.95132 | $48,783.00 |