UPJ1E561MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,000
Unit Price: $9.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,220
Unit Price: $8.70000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,064
Unit Price: $7.23000
Datasheet

Upgrade


Würth Elektronik
In Stock: 873
Unit Price: $8.70000
Datasheet
PJ SERIES 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ SERIES 27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E561MPD1TD

DigiKey Part Number
493-11947-1-ND - Cut Tape (CT)
493-11947-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E561MPD1TD
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E561MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 10 kHz
Impedance
84 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.17107$2,171.07