470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E471MPD1TD

DigiKey Part Number
493-11846-1-ND - Cut Tape (CT)
493-11846-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Part Status
Not For New Designs
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E471MPDNichicon48UPJ1E471MPD-ND$5.92000Parametric Equivalent
UPJ1E471MPD1CCNichicon0UPJ1E471MPD1CC-ND$1.47370Parametric Equivalent
UPW1V471MPD1TDNichicon67,050493-11916-1-ND$6.58000Parametric Equivalent
ELXY250ETD471MJ20SChemi-Con1,168565-4887-1-ND$6.00000Upgrade
860080575017Würth Elektronik1,435732-9109-1-ND$6.49000Parametric Equivalent
In-Stock: 2,682
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.72400$37.24
50$2.79040$139.52
100$2.49360$249.36
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.98088$990.44
1,000$1.81917$1,819.17
1,500$1.73748$2,606.22
2,500$1.64637$4,115.92
3,500$1.59281$5,574.84
5,000$1.54104$7,705.20
Manufacturers Standard Package