



UPJ1E331MPD1TA | |
---|---|
DigiKey Part Number | 493-UPJ1E331MPD1TACT-ND - Cut Tape (CT) UPJ1E331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E331MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.63700 | $36.37 |
50 | $2.73100 | $136.55 |
100 | $2.44280 | $244.28 |
500 | $1.94568 | $972.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78885 | $1,788.85 |
2,000 | $1.65854 | $3,317.08 |
3,000 | $1.59277 | $4,778.31 |
5,000 | $1.51943 | $7,597.15 |
7,000 | $1.47633 | $10,334.31 |
10,000 | $1.43468 | $14,346.80 |
25,000 | $1.34431 | $33,607.75 |
50,000 | $1.28928 | $64,464.00 |