UPJ1E182MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 485
Unit Price: $14.70000
Datasheet

Similar


Nichicon
In Stock: 473
Unit Price: $16.01000
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: $15.35000
Datasheet

Similar


Nichicon
In Stock: 46
Unit Price: $13.47000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $5.38263
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $6.90545
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 2,967
Unit Price: $24.80000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 80
Unit Price: $15.35000
Datasheet

Upgrade


Chemi-Con
In Stock: 59
Unit Price: $15.52000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.23251
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.71303
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.86159
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.52876
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.82457
Datasheet
UPJ Series 16-26.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 16-26.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1E182MHD6

DigiKey Part Number
UPJ1E182MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1E182MHD6
Description
CAP ALUM 1800UF 20% 25V RADIAL
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E182MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
1.98 A @ 10 kHz
Impedance
41 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$5.37780$2,151.12
Manufacturers Standard Package