



UPJ1C560MDD1TD | |
---|---|
DigiKey Part Number | 493-5028-1-ND - Cut Tape (CT) 493-5028-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C560MDD1TD |
Description | CAP ALUM 56UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C560MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 10 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.51500 | $15.15 |
50 | $1.10140 | $55.07 |
100 | $0.96970 | $96.97 |