



UPJ1C392MHD6TN | |
---|---|
DigiKey Part Number | 493-5027-1-ND - Cut Tape (CT) 493-5027-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C392MHD6TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C392MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.65000 | $17.65 |
10 | $11.59400 | $115.94 |
50 | $9.07800 | $453.90 |
100 | $8.28330 | $828.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.43488 | $1,858.72 |
500 | $6.91776 | $3,458.88 |
750 | $6.65660 | $4,992.45 |
1,250 | $6.36556 | $7,956.95 |
1,750 | $6.19452 | $10,840.41 |
2,500 | $6.02927 | $15,073.18 |
6,250 | $5.67066 | $35,441.62 |
12,500 | $5.56078 | $69,509.75 |