



UPJ1C392MHD6TN | |
---|---|
DigiKey Part Number | 493-5027-1-ND - Cut Tape (CT) 493-5027-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C392MHD6TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C392MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $11.62400 | $116.24 |
50 | $9.10120 | $455.06 |
100 | $8.30440 | $830.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.45392 | $1,863.48 |
500 | $6.93546 | $3,467.73 |
750 | $6.67363 | $5,005.22 |
1,250 | $6.38184 | $7,977.30 |
1,750 | $6.21036 | $10,868.13 |
2,500 | $6.04469 | $15,111.73 |
6,250 | $5.68516 | $35,532.25 |
12,500 | $5.57501 | $69,687.62 |