



UPJ1C391MPD1TD | |
---|---|
DigiKey Part Number | 493-5025-1-ND - Cut Tape (CT) 493-5025-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C391MPD1TD |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C391MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.32500 | $33.25 |
50 | $2.48620 | $124.31 |
100 | $2.21940 | $221.94 |
500 | $1.76126 | $880.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.61666 | $1,616.66 |
2,000 | $1.49638 | $2,992.76 |
3,000 | $1.43564 | $4,306.92 |
5,000 | $1.36794 | $6,839.70 |
7,000 | $1.32814 | $9,296.98 |
10,000 | $1.28970 | $12,897.00 |
25,000 | $1.20625 | $30,156.25 |
50,000 | $1.15545 | $57,772.50 |