



UPJ1C272MHD6TN | |
|---|---|
DigiKey Part Number | 493-5021-1-ND - Cut Tape (CT) 493-5021-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C272MHD6TN |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.01 A @ 10 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.18300 | $91.83 |
| 50 | $7.11660 | $355.83 |
| 100 | $6.46210 | $646.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.76260 | $1,440.65 |
| 500 | $5.33576 | $2,667.88 |
| 750 | $5.12035 | $3,840.26 |
| 1,250 | $4.88028 | $6,100.35 |
| 1,750 | $4.73915 | $8,293.51 |
| 2,500 | $4.60276 | $11,506.90 |

