



UPJ1C271MPD6 | |
|---|---|
DigiKey Part Number | 493-17022-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C271MPD6 |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C271MPD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.81200 | $28.12 |
| 50 | $2.08820 | $104.41 |
| 100 | $1.85720 | $185.72 |
| 500 | $1.46030 | $730.15 |
| 2,000 | $1.23051 | $2,461.02 |
| 4,000 | $1.09303 | $4,372.12 |
| 6,000 | $1.08817 | $6,529.02 |

