



UPJ1C101MED1TD | |
|---|---|
DigiKey Part Number | 493-5010-1-ND - Cut Tape (CT) 493-5010-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C101MED1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C101MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 265 mA @ 10 kHz | |
Impedance | 550 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 50 | $1.40580 | $70.29 |
| 100 | $1.24230 | $124.23 |
| 500 | $0.95944 | $479.72 |
| 1,000 | $0.87008 | $870.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72999 | $1,459.98 |
| 4,000 | $0.67322 | $2,692.88 |
| 6,000 | $0.64457 | $3,867.42 |

