



UPJ1A821MPD1TD | |
---|---|
DigiKey Part Number | 493-5009-1-ND - Cut Tape (CT) 493-5009-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A821MPD1TD |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A821MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 835 mA @ 120 Hz | |
Ripple Current @ High Frequency | 985 mA @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.23700 | $42.37 |
50 | $3.19400 | $159.70 |
100 | $2.86480 | $286.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.29678 | $1,148.39 |
1,000 | $2.11770 | $2,117.70 |
1,500 | $2.02729 | $3,040.93 |
2,500 | $1.92650 | $4,816.25 |
3,500 | $1.86723 | $6,535.30 |
5,000 | $1.80997 | $9,049.85 |
12,500 | $1.68569 | $21,071.12 |
25,000 | $1.61002 | $40,250.50 |
50,000 | $1.55188 | $77,594.00 |