



UPJ1A821MHD6 | |
---|---|
DigiKey Part Number | 493-17015-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A821MHD6 |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A821MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.95800 | $39.58 |
50 | $2.97400 | $148.70 |
100 | $2.66200 | $266.20 |
500 | $2.12352 | $1,061.76 |
1,000 | $1.95364 | $1,953.64 |
2,500 | $1.77233 | $4,430.82 |
5,000 | $1.66182 | $8,309.10 |