UPJ1A680MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 2,600
Unit Price: $0.85238
Datasheet
UPJ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A680MDD1TD

DigiKey Part Number
493-5006-1-ND - Cut Tape (CT)
493-5006-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A680MDD1TD
Description
CAP ALUM 68UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A680MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
97 mA @ 120 Hz
Ripple Current @ High Frequency
155 mA @ 10 kHz
Impedance
1.3 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,481 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,481In Stock
Ships from WEC