



UPJ1A471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11761-1-ND - Cut Tape (CT) 493-11761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD6TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 210 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A471MPD6 | Nichicon | 1,548 | 493-17012-ND | $5.18000 | Parametric Equivalent |
| UPW1C471MPD1TD | Nichicon | 225 | 493-11717-1-ND | $4.85000 | Parametric Equivalent |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | $5.18000 | Upgrade |
| 860080375014 | Würth Elektronik | 566 | 732-9002-1-ND | $3.29000 | Parametric Equivalent |
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.23900 | $32.39 |
| 50 | $2.41060 | $120.53 |
| 100 | $2.14910 | $214.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.69708 | $848.54 |
| 1,000 | $1.55427 | $1,554.27 |
| 1,500 | $1.48217 | $2,223.26 |
| 2,500 | $1.40180 | $3,504.50 |
| 3,500 | $1.35453 | $4,740.86 |
| 5,000 | $1.30885 | $6,544.25 |

