



UPJ1A392MHD6TN | |
---|---|
DigiKey Part Number | 493-5002-1-ND - Cut Tape (CT) 493-5002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A392MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.63800 | $86.38 |
50 | $6.68540 | $334.27 |
100 | $6.06790 | $606.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.40844 | $1,352.11 |
500 | $5.00576 | $2,502.88 |
750 | $4.80256 | $3,601.92 |
1,250 | $4.57596 | $5,719.95 |
1,750 | $4.44286 | $7,775.00 |
2,500 | $4.31419 | $10,785.48 |
6,250 | $4.03496 | $25,218.50 |
12,500 | $3.86496 | $48,312.00 |