



UPJ1A391MPD1TA | |
---|---|
DigiKey Part Number | 493-UPJ1A391MPD1TACT-ND - Cut Tape (CT) UPJ1A391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A391MPD1TA |
Description | CAP ALUM 390UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A391MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.46300 | $24.63 |
50 | $1.82120 | $91.06 |
100 | $1.61920 | $161.92 |
500 | $1.26810 | $634.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.15734 | $1,157.34 |
2,000 | $1.06517 | $2,130.34 |
3,000 | $1.01868 | $3,056.04 |
5,000 | $0.96680 | $4,834.00 |
7,000 | $0.93629 | $6,554.03 |
10,000 | $0.90682 | $9,068.20 |
25,000 | $0.84286 | $21,071.50 |
50,000 | $0.80390 | $40,195.00 |
100,000 | $0.77157 | $77,157.00 |