



UPJ1A122MPD1TD | |
---|---|
DigiKey Part Number | 493-4991-1-ND - Cut Tape (CT) 493-4991-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A122MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 10 kHz | |
Impedance | 78 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.79500 | $47.95 |
50 | $3.63420 | $181.71 |
100 | $3.26630 | $326.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.63294 | $1,316.47 |
1,000 | $2.43325 | $2,433.25 |
1,500 | $2.33247 | $3,498.70 |
2,500 | $2.22009 | $5,550.22 |
3,500 | $2.15403 | $7,539.11 |
5,000 | $2.09019 | $10,450.95 |
12,500 | $1.95166 | $24,395.75 |
25,000 | $1.86731 | $46,682.75 |