



UPJ1A102MHD6 | |
|---|---|
DigiKey Part Number | 493-17008-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A102MHD6 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A102MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 895 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A102MPD | Nichicon | 1,258 | 493-15605-ND | $6.08000 | Similar |
| UPM1A102MHD6 | Nichicon | 618 | 493-15694-ND | $10.44000 | Similar |
| UPM1A102MPD | Nichicon | 8,278 | UPM1A102MPD-ND | $6.66000 | Similar |
| UPS1A102MPD | Nichicon | 716 | 493-15814-ND | $5.84000 | Similar |
| UPW1A102MPD | Nichicon | 2,859 | 493-1746-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.44120 | $222.06 |
| 100 | $4.00060 | $400.06 |
| 500 | $3.23976 | $1,619.88 |
| 1,000 | $3.00011 | $3,000.11 |
| 2,500 | $2.74424 | $6,860.60 |
| 5,000 | $2.58834 | $12,941.70 |

