UPJ1A101MED1TA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,398
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,700
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8,748
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 11,811
Unit Price: $7.65000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1A101MED1TA

DigiKey Part Number
UPJ1A101MED1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A101MED1TA
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A101MED1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Impedance
840 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes