



UPJ0J822MHD6 | |
---|---|
DigiKey Part Number | 493-5518-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J822MHD6 |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J822MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.39 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $7.14713 | $2,144.14 |