UPJ Series 18-21.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 18-21.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J562MHD6TN

DigiKey Part Number
493-4984-1-ND - Cut Tape (CT)
493-4984-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J562MHD6TN
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J562MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
1.98 A @ 10 kHz
Impedance
47 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.81000$12.81
10$8.31400$83.14
50$6.42880$321.44
100$5.83170$583.17
Tape & Box (TB)
QuantityUnit PriceExt Price
250$4.77796$1,194.49
500$4.41358$2,206.79
750$4.22969$3,172.27
1,250$4.02469$5,030.86
1,750$3.90414$6,832.24
2,500$3.78770$9,469.25
3,000$3.73232$11,196.96
6,000$3.54487$21,269.22
6,250$3.53490$22,093.12
Manufacturers Standard Package