



UPA1V681MPD1TD | |
---|---|
DigiKey Part Number | 493-4925-1-ND - Cut Tape (CT) 493-4925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V681MPD1TD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.68 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.53800 | $75.38 |
50 | $5.80180 | $290.09 |
100 | $5.25340 | $525.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.30832 | $2,154.16 |
1,000 | $4.01083 | $4,010.83 |
1,500 | $3.86065 | $5,790.98 |
2,500 | $3.69328 | $9,233.20 |
3,500 | $3.59489 | $12,582.11 |
5,000 | $3.49986 | $17,499.30 |
6,000 | $3.45468 | $20,728.08 |
12,000 | $3.30177 | $39,621.24 |
12,500 | $3.29361 | $41,170.12 |