



UPA1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-4922-1-ND - Cut Tape (CT) 493-4922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.69700 | $56.97 |
| 50 | $4.33100 | $216.55 |
| 100 | $3.89950 | $389.95 |
| 500 | $3.15492 | $1,577.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59298 | $2,592.98 |
| 2,000 | $2.41519 | $4,830.38 |
| 3,000 | $2.32548 | $6,976.44 |
| 5,000 | $2.22546 | $11,127.30 |
| 7,000 | $2.16669 | $15,166.83 |
| 10,000 | $2.10992 | $21,099.20 |

