UPA Series 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1V391MPD1TA

DigiKey Part Number
493-UPA1V391MPD1TACT-ND - Cut Tape (CT)
UPA1V391MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V391MPD1TA
Description
CAP ALUM 390UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V391MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.33700$53.37
50$4.05460$202.73
100$3.64810$364.81
500$2.94808$1,474.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.72745$2,727.45
2,000$2.54402$5,088.04
3,000$2.45150$7,354.50
5,000$2.34836$11,741.80
7,000$2.28774$16,014.18
10,000$2.22918$22,291.80
12,000$2.20134$26,416.08
24,000$2.10713$50,571.12
25,000$2.10212$52,553.00
Manufacturers Standard Package