390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1V391MPD1TA

DigiKey Part Number
493-UPA1V391MPD1TACT-ND - Cut Tape (CT)
UPA1V391MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V391MPD1TA
Description
CAP ALUM 390UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V391MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.55000$55.50
50$4.21440$210.72
100$3.79180$379.18
500$3.06432$1,532.16
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.83494$2,834.94
2,000$2.64432$5,288.64
3,000$2.54814$7,644.42
5,000$2.44095$12,204.75
7,000$2.37794$16,645.58
10,000$2.31707$23,170.70
Manufacturers Standard Package