



UPA1V182MHD6TN | |
---|---|
DigiKey Part Number | 493-4916-1-ND - Cut Tape (CT) 493-4916-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V182MHD6TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V182MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.981 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.33 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $12.57100 | $125.71 |
50 | $9.87460 | $493.73 |
100 | $9.02390 | $902.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.11544 | $2,028.86 |
500 | $7.56134 | $3,780.67 |
750 | $7.28173 | $5,461.30 |
1,250 | $6.97009 | $8,712.61 |
1,750 | $6.78689 | $11,877.06 |
2,500 | $6.60995 | $16,524.88 |
3,000 | $6.52583 | $19,577.49 |
6,000 | $6.24113 | $37,446.78 |
6,250 | $6.22596 | $38,912.25 |