



UPA1E561MPD1TA | |
---|---|
DigiKey Part Number | 493-UPA1E561MPD1TACT-ND - Cut Tape (CT) UPA1E561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E561MPD1TA |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E561MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.41900 | $54.19 |
50 | $4.11540 | $205.77 |
100 | $3.70480 | $370.48 |
500 | $2.99570 | $1,497.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.24653 | $2,246.53 |
2,000 | $2.08896 | $4,177.92 |
3,000 | $2.00945 | $6,028.35 |
5,000 | $1.92080 | $9,604.00 |
7,000 | $1.86871 | $13,080.97 |
10,000 | $1.81838 | $18,183.80 |
12,000 | $1.79445 | $21,533.40 |
24,000 | $1.71347 | $41,123.28 |
25,000 | $1.70915 | $42,728.75 |