



UPA1E471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1E471MPD1TACT-ND - Cut Tape (CT) UPA1E471MPD1TTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E471MPD1TA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD | Nichicon | 490 | 493-16987-ND | $6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.94100 | $49.41 |
| 50 | $3.73740 | $186.87 |
| 100 | $3.35520 | $335.52 |
| 500 | $2.69796 | $1,348.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.49070 | $2,490.70 |
| 2,000 | $2.31847 | $4,636.94 |
| 3,000 | $2.23151 | $6,694.53 |
| 5,000 | $2.13460 | $10,673.00 |
| 7,000 | $2.07764 | $14,543.48 |
| 10,000 | $2.02263 | $20,226.30 |

