2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E272MHD

DigiKey Part Number
493-5434-ND
Manufacturer
Manufacturer Product Number
UPA1E272MHD
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E272MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.499 A @ 120 Hz
Ripple Current @ High Frequency
2.94 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.21000$21.21
10$14.07500$140.75
50$11.09080$554.54
100$10.14860$1,014.86
500$8.52948$4,264.74
1,000$8.02007$8,020.07
2,500$7.47660$18,691.50
5,000$7.14575$35,728.75
Manufacturers Standard Package