



UPA1E122MHD1TO | |
---|---|
DigiKey Part Number | 493-4899-1-ND - Cut Tape (CT) 493-4899-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E122MHD1TO |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E122MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.607 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.79200 | $77.92 |
50 | $6.00380 | $300.19 |
100 | $5.43900 | $543.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.46712 | $2,233.56 |
1,000 | $4.16109 | $4,161.09 |
1,500 | $4.00664 | $6,009.96 |
2,500 | $3.83444 | $9,586.10 |
3,500 | $3.73324 | $13,066.34 |
5,000 | $3.63547 | $18,177.35 |
6,000 | $3.58899 | $21,533.94 |
12,000 | $3.43170 | $41,180.40 |
12,500 | $3.42332 | $42,791.50 |