UPA1E122MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 0
Unit Price: $11.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 165
Unit Price: $11.99000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $4.87106
Datasheet
UPA Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E122MHD1TO

DigiKey Part Number
493-4899-1-ND - Cut Tape (CT)
493-4899-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E122MHD1TO
Description
CAP ALUM 1200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E122MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.607 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.07000$12.07
10$7.79200$77.92
50$6.00380$300.19
100$5.43900$543.90
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.46712$2,233.56
1,000$4.16109$4,161.09
1,500$4.00664$6,009.96
2,500$3.83444$9,586.10
3,500$3.73324$13,066.34
5,000$3.63547$18,177.35
6,000$3.58899$21,533.94
12,000$3.43170$41,180.40
12,500$3.42332$42,791.50
Manufacturers Standard Package