UPA Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E102MHD3TO

DigiKey Part Number
493-4897-1-ND - Cut Tape (CT)
493-4897-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E102MHD3TO
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E102MHD3TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.418 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.91000$11.91
10$7.69400$76.94
50$5.92500$296.25
100$5.36670$536.67
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.38910$2,194.55
1,000$4.08719$4,087.19
1,500$3.93487$5,902.31
2,500$3.76504$9,412.60
3,500$3.66520$12,828.20
5,000$3.56880$17,844.00
6,000$3.52294$21,137.64
12,000$3.36779$40,413.48
12,500$3.35953$41,994.12
Manufacturers Standard Package