



UPA1C821MPD6TD | |
---|---|
DigiKey Part Number | 493-4896-1-ND - Cut Tape (CT) 493-4896-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C821MPD6TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C821MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.84400 | $48.44 |
50 | $3.66540 | $183.27 |
100 | $3.29260 | $329.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.64936 | $1,324.68 |
1,000 | $2.44671 | $2,446.71 |
1,500 | $2.34446 | $3,516.69 |
2,500 | $2.23037 | $5,575.93 |
3,500 | $2.16329 | $7,571.51 |
5,000 | $2.09852 | $10,492.60 |
6,000 | $2.06771 | $12,406.26 |
12,000 | $1.96343 | $23,561.16 |
12,500 | $1.95787 | $24,473.38 |