UPA1C821MPD6TD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 460
Unit Price: $5.67000
Datasheet
UPA Series 17.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 17.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1C821MPD6TD

DigiKey Part Number
493-4896-1-ND - Cut Tape (CT)
493-4896-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C821MPD6TD
Description
CAP ALUM 820UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C821MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.64000$7.64
10$4.84400$48.44
50$3.66540$183.27
100$3.29260$329.26
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.64936$1,324.68
1,000$2.44671$2,446.71
1,500$2.34446$3,516.69
2,500$2.23037$5,575.93
3,500$2.16329$7,571.51
5,000$2.09852$10,492.60
6,000$2.06771$12,406.26
12,000$1.96343$23,561.16
12,500$1.95787$24,473.38
Manufacturers Standard Package