



UPA1C681MPD6TD | |
---|---|
DigiKey Part Number | 493-4894-1-ND - Cut Tape (CT) 493-4894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C681MPD6TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C681MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.30300 | $43.03 |
50 | $3.24340 | $162.17 |
100 | $2.90670 | $290.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.32700 | $1,163.50 |
1,000 | $2.14430 | $2,144.30 |
1,500 | $2.05209 | $3,078.14 |
2,500 | $1.94919 | $4,872.98 |
3,500 | $1.88874 | $6,610.59 |
5,000 | $1.83030 | $9,151.50 |
6,000 | $1.80252 | $10,815.12 |
12,000 | $1.70848 | $20,501.76 |
12,500 | $1.70347 | $21,293.38 |