



UPA1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-4890-1-ND - Cut Tape (CT) 493-4890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.346 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.26400 | $142.64 |
| 50 | $11.24860 | $562.43 |
| 100 | $10.29580 | $1,029.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.27188 | $2,317.97 |
| 500 | $8.65198 | $4,325.99 |
| 750 | $8.33912 | $6,254.34 |
| 1,250 | $7.99044 | $9,988.05 |
| 1,750 | $7.78548 | $13,624.59 |
| 2,500 | $7.58749 | $18,968.72 |

