UPA Series 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1C272MHD1TO

DigiKey Part Number
493-4886-1-ND - Cut Tape (CT)
493-4886-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C272MHD1TO
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C272MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.938 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.78000$14.78
10$9.62300$96.23
50$7.48180$374.09
100$6.80360$680.36
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.63832$2,819.16
1,000$5.27138$5,271.38
1,500$5.08622$7,629.33
2,500$4.87980$12,199.50
3,500$4.75851$16,654.78
5,000$4.64137$23,206.85
6,000$4.58565$27,513.90
12,000$4.40757$52,890.84
Manufacturers Standard Package