



UPA1C222MHD3TO | |
|---|---|
DigiKey Part Number | 493-12388-1-ND - Cut Tape (CT) 493-12388-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C222MHD3TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C222MHD3TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.938 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $9.87400 | $98.74 |
| 50 | $7.66740 | $383.37 |
| 100 | $6.97180 | $697.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.77396 | $2,886.98 |
| 1,000 | $5.39684 | $5,396.84 |
| 1,500 | $5.20662 | $7,809.93 |
| 2,500 | $4.99456 | $12,486.40 |
| 3,500 | $4.86995 | $17,044.83 |
| 5,000 | $4.74958 | $23,747.90 |

