



UPA1C102MPD3TD | |
---|---|
DigiKey Part Number | 493-12387-1-ND - Cut Tape (CT) 493-12387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C102MPD3TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C102MPD3TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.118 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.66400 | $56.64 |
50 | $4.31360 | $215.68 |
100 | $3.88470 | $388.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.14068 | $1,570.34 |
1,000 | $2.90861 | $2,908.61 |
1,500 | $2.79141 | $4,187.11 |
2,500 | $2.66078 | $6,651.95 |
3,500 | $2.58400 | $9,044.00 |
5,000 | $2.50982 | $12,549.10 |
6,000 | $2.47457 | $14,847.42 |
12,000 | $2.35520 | $28,262.40 |
12,500 | $2.34883 | $29,360.38 |