UPA Series 16.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 16.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1A821MPD

DigiKey Part Number
493-16979-ND
Manufacturer
Manufacturer Product Number
UPA1A821MPD
Description
CAP ALUM 820UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A821MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Ripple Current @ High Frequency
860 mA @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,789
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.93000$5.93
10$3.71300$37.13
50$2.77920$138.96
100$2.48520$248.52
500$1.97684$988.42
2,000$1.68308$3,366.16
4,000$1.57225$6,289.00
6,000$1.51634$9,098.04
Manufacturers Standard Package