



UPA1A472MHD | |
|---|---|
DigiKey Part Number | 493-5427-ND |
Manufacturer | |
Manufacturer Product Number | UPA1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A472MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.312 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.72 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $12.59500 | $125.95 |
| 50 | $9.88220 | $494.11 |
| 100 | $9.02560 | $902.56 |
| 500 | $7.55096 | $3,775.48 |
| 1,000 | $7.08702 | $7,087.02 |
| 2,500 | $6.59210 | $16,480.25 |
| 5,000 | $6.29071 | $31,453.55 |

