



UPA0J822MHD6TN | |
---|---|
DigiKey Part Number | 493-4861-1-ND - Cut Tape (CT) 493-4861-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J822MHD6TN |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J822MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.244 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $13.86300 | $138.63 |
50 | $10.93200 | $546.60 |
100 | $10.00760 | $1,000.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.02028 | $2,255.07 |
500 | $8.41820 | $4,209.10 |
750 | $8.11445 | $6,085.84 |
1,250 | $7.77594 | $9,719.93 |
1,750 | $7.57687 | $13,259.52 |
2,500 | $7.38466 | $18,461.65 |
3,000 | $7.29331 | $21,879.93 |
6,000 | $6.98402 | $41,904.12 |
6,250 | $6.96752 | $43,547.00 |