



UPA0J561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA0J561MPD1TACT-ND - Cut Tape (CT) UPA0J561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J561MPD1TA |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J561MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97900 | $39.79 |
| 50 | $2.98760 | $149.38 |
| 100 | $2.67280 | $267.28 |
| 500 | $2.12920 | $1,064.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95779 | $1,957.79 |
| 2,000 | $1.81523 | $3,630.46 |
| 3,000 | $1.74329 | $5,229.87 |
| 5,000 | $1.66308 | $8,315.40 |
| 7,000 | $1.61592 | $11,311.44 |
| 10,000 | $1.57038 | $15,703.80 |

