



UPA0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-4856-1-ND - Cut Tape (CT) 493-4856-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.938 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.28 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.75900 | $97.59 |
| 50 | $7.57520 | $378.76 |
| 100 | $6.88550 | $688.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.69980 | $2,849.90 |
| 1,000 | $5.32655 | $5,326.55 |
| 1,500 | $5.13822 | $7,707.33 |
| 2,500 | $4.92830 | $12,320.75 |
| 3,500 | $4.80490 | $16,817.15 |
| 5,000 | $4.68571 | $23,428.55 |

