



UPA0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-4855-1-ND - Cut Tape (CT) 493-4855-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.607 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.20500 | $82.05 |
| 50 | $6.32720 | $316.36 |
| 100 | $5.73290 | $573.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.71124 | $2,355.62 |
| 1,000 | $4.38946 | $4,389.46 |
| 1,500 | $4.22706 | $6,340.59 |
| 2,500 | $4.04603 | $10,115.08 |
| 3,500 | $3.93963 | $13,788.70 |
| 5,000 | $3.83686 | $19,184.30 |

