



UPA0J222MPD1TD | |
---|---|
DigiKey Part Number | 493-4852-1-ND - Cut Tape (CT) 493-4852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J222MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.267 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $5.96900 | $59.69 |
50 | $4.55380 | $227.69 |
100 | $4.10630 | $410.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.33416 | $1,667.08 |
1,000 | $3.09095 | $3,090.95 |
1,500 | $2.96817 | $4,452.26 |
2,500 | $2.83132 | $7,078.30 |
3,500 | $2.75085 | $9,627.97 |
5,000 | $2.67316 | $13,365.80 |
6,000 | $2.63620 | $15,817.20 |
12,000 | $2.51112 | $30,133.44 |
12,500 | $2.50446 | $31,305.75 |